Operator and Display Interfaces
HARTING pushbuttons and switches offer industrial-grade housings with robust operating elements
HARTING pushbuttons and switches form the interface between man and machine at the production line. They meet the highest safety and reliability standards while having an attractive design. All models are designed for enclosure installation and divided into 22.3 mm and 30.5 mm diameter options. In addition to industrial-grade housing interfaces, users can now receive reliable and robust operating elements from a single source.
- Operating temperatures (22.3 mm/30.5 mm): -25°C to +70°C/-40°C to +80°C
- Panel thickness: 1 mm to 7 mm, 1 mm to 8 mm
- Isolation group: I (600 ≤ CTI)
- Tightening torque: ≤2.5 Nm fixing nut
- IP rating: IP65/IP67/IP69k
- Approvals: UL 60947-5-1 NISD2.E534797, UL 508, EN ISO 13850, EN 60947-5-1, EN 60947-5-5
- Overvoltage category: III (protection by low voltage)
- Shock and vibration category 1B acc. to 61373
- Control cabinets
- Electrical enclosures
- HMI
- Emergency stops
- Assembly stations
- Conveyor belts
- Packaging machine
- Industrial devices
Har-Buttons
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09454532103 | HAR-BUTTON | 5 - Immediate | $469.31 | View Details |
![]() | ![]() | 09454531103 | HAR-BUTTON | 10 - Immediate | $477.70 | View Details |
![]() | ![]() | 09454532100 | HAR-BUTTON | 10 - Immediate | $612.30 | View Details |
![]() | ![]() | 09454531104 | HAR-BUTTON LATCHING FUNCTION | 10 - Immediate | $672.78 | View Details |
![]() | ![]() | 09454531101 | HAR-BUTTON RING ILLUMINATION | 7 - Immediate | $802.75 | View Details |
![]() | ![]() | 09454531102 | HAR-BUTTON LATCHING | 10 - Immediate | $824.17 | View Details |
![]() | ![]() | 09454532101 | HAR-BUTTON RING ILLUMINATION | 10 - Immediate | $843.70 | View Details |
![]() | ![]() | 09454531100 | HAR-BUTTON | 10 - Immediate | $629.10 | View Details |
Har-Key
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09454531304 | HAR-KEY LATCHING 90 | 10 - Immediate | $1,248.33 | View Details |
![]() | ![]() | 09454532305 | HAR-KEY LATCHING 90 | 10 - Immediate | $1,378.94 | View Details |
![]() | ![]() | 09454532304 | HAR-KEY LATCHING 90 | 10 - Immediate | $1,386.71 | View Details |
![]() | ![]() | 09454532303 | HAR-KEY LATCHING 2X 90 | 10 - Immediate | $1,511.44 | View Details |
![]() | ![]() | 09454532302 | HAR-KEY LATCHING 90 | 10 - Immediate | $1,520.47 | View Details |
![]() | ![]() | 09454532301 | HAR-KEY LATCHING 90 | 10 - Immediate | $1,529.70 | View Details |
![]() | ![]() | 09454532300 | HAR-KEY LATCHING 2X 90 | 10 - Immediate | $1,654.85 | View Details |
![]() | ![]() | 09454531305 | HAR-KEY LATCHING 90 | 10 - Immediate | $1,666.19 | View Details |
![]() | ![]() | 09454531303 | HAR-KEY LATCHING 2X 90 | 10 - Immediate | $1,668.29 | View Details |
![]() | ![]() | 09454531302 | HAR-KEY LATCHING 90 | 10 - Immediate | $1,804.78 | View Details |
![]() | ![]() | 09454531300 | HAR-KEY LATCHING 2X 90 | 10 - Immediate | $1,804.78 | View Details |
![]() | ![]() | 09454531301 | HAR-KEY LATCHING 90 | 10 - Immediate | $1,812.34 | View Details |
Har-Stop
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09454531500 | HAR-STOP | 10 - Immediate | $843.91 | View Details |
![]() | ![]() | 09454532500 | HAR-STOP | 9 - Immediate | $969.90 | View Details |
![]() | ![]() | 09454531501 | HAR-STOP | 9 - Immediate | $1,009.37 | View Details |
![]() | ![]() | 09454532501 | HAR-STOP | 10 - Immediate | $1,054.73 | View Details |
Har-Switch
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09454532203 | HAR-SWITCH LATCHING 90 | 10 - Immediate | $792.04 | View Details |
![]() | ![]() | 09454531205 | HAR-SWITCH LATCHING 2X 45 | 10 - Immediate | $906.48 | View Details |
![]() | ![]() | 09454531207 | HAR-SWITCH GROPING 2X 45 | 8 - Immediate | $910.26 | View Details |
![]() | ![]() | 09454531204 | HAR-SWITCH LATCHING 90 | 10 - Immediate | $910.26 | View Details |
![]() | ![]() | 09454531206 | HAR-SWITCH GROPING 90 | 10 - Immediate | $918.24 | View Details |
![]() | ![]() | 09454532205 | HAR-SWITCH GROPING 2X 45 | 10 - Immediate | $1,013.57 | View Details |
![]() | ![]() | 09454532204 | HAR-SWITCH LATCHING 2X 45 | 10 - Immediate | $1,015.88 | View Details |
![]() | ![]() | 09454531201 | HAR-SWITCH LATCHING 2X 45 | 10 - Immediate | $1,050.53 | View Details |
![]() | ![]() | 09454531203 | HAR-SWITCH GROPING 2X 45 | 10 - Immediate | $1,054.10 | View Details |
![]() | ![]() | 09454531200 | HAR-SWITCH LATCHING 90 | 10 - Immediate | $1,055.99 | View Details |
![]() | ![]() | 09454531202 | HAR-SWITCH GROPING 90 | 10 - Immediate | $1,062.08 | View Details |
![]() | ![]() | 09454532200 | HAR-SWITCH LATCHING 90 | 10 - Immediate | $1,077.83 | View Details |
![]() | ![]() | 09454532202 | HAR-SWITCH GROPING 2X 45 | 10 - Immediate | $1,158.25 | View Details |
![]() | ![]() | 09454532201 | HAR-SWITCH LATCHING 2X 45 | 10 - Immediate | $1,158.25 | View Details |
Contact Blocks
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09454530100 | CONTACT BLOCK 1NC | 10 - Immediate | $284.52 | View Details |
![]() | ![]() | 09454530200 | CONTACT BLOCK 1NO | 8 - Immediate | $285.99 | View Details |
![]() | ![]() | 09454530201 | CONTACT BLOCK 1NO | 20 - Immediate | $489.88 | View Details |
![]() | ![]() | 09454530300 | CONTACT BLOCK SM 1NC (+1NO) | 20 - Immediate | $801.91 | View Details |
![]() | ![]() | 09454530400 | CONTACT BLOCK LED 24V MODULE | 8 - Immediate | $1,133.26 | View Details |
![]() | ![]() | 09454530401 | CONTACT BLOCK LED 230V MODULE | 20 - Immediate | $1,407.50 | View Details |
![]() | ![]() | 09454530101 | CONTACT BLOCK 1NC | 20 - Immediate | $340.17 | View Details |
Module Holders
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09454530500 | MODULE HOLDER 3 CONTACT BLOCKS | 6 - Immediate | $96.38 | View Details |
![]() | ![]() | 09454530501 | MODULE HOLDER 5 CONTACT BLOCKS | 10 - Immediate | $131.66 | View Details |
Calottes/Caps
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09454532600 | BUTTON CAP BLUE | 10 - Immediate | $60.47 | View Details |
![]() | ![]() | 09454532601 | BUTTON CAP YELLOW | 9 - Immediate | $60.47 | View Details |
![]() | ![]() | 09454532602 | BUTTON CAP GREEN | 8 - Immediate | $60.47 | View Details |
![]() | ![]() | 09454532603 | BUTTON CAP TRANSPARENT | 10 - Immediate | $60.47 | View Details |
![]() | ![]() | 09454532604 | BUTTON CAP RED | 8 - Immediate | $60.47 | View Details |
![]() | ![]() | 09454532606 | CALOTTE BLUE | 10 - Immediate | $60.47 | View Details |
![]() | ![]() | 09454532607 | CALOTTE YELLOW | 9 - Immediate | $60.47 | View Details |
![]() | ![]() | 09454532608 | CALOTTE GREEN | 10 - Immediate | $60.47 | View Details |
![]() | ![]() | 09454532609 | CALOTTE TRANSPARENT | 10 - Immediate | $60.47 | View Details |
![]() | ![]() | 09454532610 | CALOTTE RED | 20 - Immediate | $60.47 | View Details |