



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 133,26000 Kč | 1 133,26 Kč |
| 20 | 996,02950 Kč | 19 920,59 Kč |
| 40 | 966,70075 Kč | 38 668,03 Kč |
| 60 | 949,93900 Kč | 56 996,34 Kč |
| 100 | 929,23290 Kč | 92 923,29 Kč |
| Unit Price without VAT: | 1 133,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 371,24460 Kč |

