Bourns Inc. Fixed Inductors

Results: 10 486
Stocking Options
Environmental Options
Media
Exclude
10 486Results
Applied FiltersRemove All

Showing
of 10 486
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CVH252009
CVH252009-4R7M
FIXED IND 4.7UH 1.1A 110MOHM SMD
Bourns Inc.
18 790
In Stock
1 : 4,80000 Kč
Cut Tape (CT)
3 000 : 2,38616 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
4.7 µH
±20%
1.1 A
-
Shielded
110mOhm Max
-
25MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
CVH252009
CVH252009-2R2M
FIXED IND 2.2UH 1.3A 80 MOHM SMD
Bourns Inc.
5 312
In Stock
1 : 4,80000 Kč
Cut Tape (CT)
3 000 : 2,38616 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
2.2 µH
±20%
1.3 A
-
Shielded
80mOhm Max
-
40MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
CW100505 Series
CW100505-4N7J
FIXED IND 4.7NH 640MA 130MOHM SM
Bourns Inc.
194 012
In Stock
1 : 5,24000 Kč
Cut Tape (CT)
10 000 : 2,11109 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
4.7 nH
±5%
640 mA
-
Unshielded
130mOhm
15 @ 250MHz
4.775GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.022" W (1.00mm x 0.55mm)
0.024" (0.60mm)
CM453232 Series
CM453232-221KL
FIXED IND 220UH 100MA 10 OHM SMD
Bourns Inc.
256 735
In Stock
1 : 5,89000 Kč
Cut Tape (CT)
500 : 3,43622 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±10%
100 mA
-
Unshielded
10Ohm Max
40 @ 796kHz
4MHz
-
-40°C ~ 125°C
796 kHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
SRN2010 Series
SRN2010-R47M
FIXED IND 470NH 3.3A 42 MOHM SMD
Bourns Inc.
4 134
In Stock
1 : 5,89000 Kč
Cut Tape (CT)
2 000 : 3,06746 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 nH
±20%
3.3 A
3.8A
Shielded
42mOhm Max
9 @ 1MHz
230MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.040" (1.02mm)
CM453232 Series
CM453232-102JL
FIXED IND 1MH 30MA 40 OHM SMD
Bourns Inc.
15 337
In Stock
1 : 6,11000 Kč
Cut Tape (CT)
500 : 3,60030 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 mH
±5%
30 mA
-
Unshielded
40Ohm Max
30 @ 252kHz
2.5MHz
-
-40°C ~ 125°C
252 kHz
-
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
SRN4018
SRN4018-4R7M
FIXED IND 4.7UH 1.9A 84 MOHM SMD
Bourns Inc.
35 397
In Stock
1 : 7,86000 Kč
Cut Tape (CT)
3 000 : 3,96295 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
1.9 A
2A
Shielded
84mOhm Max
9 @ 7.96MHz
35MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
SRN4018
SRN4018-220M
FIXED IND 22UH 900MA 348MOHM SMD
Bourns Inc.
15 041
In Stock
1 : 7,86000 Kč
Cut Tape (CT)
3 000 : 3,96295 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
900 mA
950mA
Shielded
348mOhm Max
11 @ 2.52MHz
15MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
SRN4018
SRN4018-221M
FIXED IND 220UH 280MA 3.552 OHM
Bourns Inc.
12 075
In Stock
1 : 7,86000 Kč
Cut Tape (CT)
3 000 : 3,96295 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±20%
280 mA
300mA
Shielded
3.552Ohm Max
30 @ 796kHz
3MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
RLB0914-681KL
RLB0914-681KL
FIXED IND 680UH 490MA 1.6 OHM TH
Bourns Inc.
10 400
In Stock
1 : 7,86000 Kč
Bulk
Bulk
Active
Drum Core, Wirewound
Ferrite
680 µH
±10%
490 mA
900mA
Unshielded
1.6Ohm Max
20 @ 796kHz
1.6MHz
-
-40°C ~ 125°C
796 kHz
-
Through Hole
Radial, Vertical Cylinder
-
0.343" Dia (8.70mm)
0.512" (13.00mm)
SRN4018
SRN4018-330M
FIXED IND 33UH 700MA 552MOHM SMD
Bourns Inc.
9 078
In Stock
1 : 7,86000 Kč
Cut Tape (CT)
3 000 : 3,96295 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
700 mA
750mA
Shielded
552mOhm Max
11 @ 2.52MHz
12MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
SRN3015
SRN3015-2R2M
FIXED IND 2.2UH 1.8A 72 MOHM SMD
Bourns Inc.
610 762
In Stock
1 : 8,07000 Kč
Cut Tape (CT)
2 000 : 3,59070 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1.8 A
1.65A
Shielded
72mOhm Max
10 @ 7.96MHz
90MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
SRN3015
SRN3015-220M
FIXED IND 22UH 600MA 622MOHM SMD
Bourns Inc.
60 216
In Stock
1 : 8,07000 Kč
Cut Tape (CT)
2 000 : 4,22435 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
600 mA
580mA
Shielded
622mOhm Max
17 @ 2.52MHz
28MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
SRP2010
SRP2010-2R2M
FIXED IND 2.2UH 1.7A 150MOHM SMD
Bourns Inc.
18 957
In Stock
1 : 8,07000 Kč
Cut Tape (CT)
3 000 : 4,11132 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
2.2 µH
±20%
1.7 A
1.9A
Shielded
150mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
SRP2512
SRP2512-1R0M
FIXED IND 1UH 3.4A 49 MOHM SMD
Bourns Inc.
12 765
In Stock
1 : 8,07000 Kč
Cut Tape (CT)
3 000 : 4,11132 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1 µH
±20%
3.4 A
3.4A
Shielded
49mOhm Max
39 @ 1MHz
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
SRN3015
SRN3015-4R7M
FIXED IND 4.7UH 1.4A 136MOHM SMD
Bourns Inc.
9 704
In Stock
1 : 8,07000 Kč
Cut Tape (CT)
2 000 : 4,22435 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
1.4 A
1.2A
Shielded
136mOhm Max
10 @ 7.96MHz
65MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
SRN6045
SRN6045-2R2Y
FIXED IND 2.2UH 3.5A 25.1MOHM SM
Bourns Inc.
16 556
In Stock
1 : 9,16000 Kč
Cut Tape (CT)
1 000 : 5,06159 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
3.5 A
6A
Shielded
25.1mOhm Max
15 @ 7.96MHz
35MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045
SRN6045-330M
FIXED IND 33UH 1.4A 188 MOHM SMD
Bourns Inc.
10 237
In Stock
1 : 9,16000 Kč
Cut Tape (CT)
1 000 : 5,06159 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
1.4 A
1.5A
Shielded
188mOhm Max
17 @ 2.52MHz
9MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045
SRN6045-100M
FIXED IND 10UH 2.5A 58.6MOHM SMD
Bourns Inc.
5 461
In Stock
1 : 9,16000 Kč
Cut Tape (CT)
1 000 : 5,06159 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
2.5 A
3A
Shielded
58.6mOhm Max
17 @ 2.52MHz
15MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045
SRN6045-8R2Y
FIXED IND 8.2UH 2.7A 55 MOHM SMD
Bourns Inc.
3 108
In Stock
1 : 9,16000 Kč
Cut Tape (CT)
1 000 : 5,06159 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
8.2 µH
±30%
2.7 A
3.3A
Shielded
55mOhm Max
15 @ 7.96MHz
18MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SDR0403 Series
SDR0403-180ML
FIXED IND 18UH 840MA 340MOHM SMD
Bourns Inc.
12 451
In Stock
1 : 9,82000 Kč
Cut Tape (CT)
2 000 : 5,10414 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
18 µH
±20%
840 mA
1.3A
Unshielded
340mOhm Max
25 @ 2.52MHz
23MHz
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
SDR0403 Series
SDR0403-2R2ML
FIXED IND 2.2UH 2.6A 47 MOHM SMD
Bourns Inc.
7 625
In Stock
1 : 9,82000 Kč
Cut Tape (CT)
2 000 : 5,10414 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
2.6 A
3.9A
Unshielded
47mOhm Max
28 @ 7.96MHz
80MHz
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
SDR0403 Series
SDR0403-3R3ML
FIXED IND 3.3UH 2.15A 58MOHM SMD
Bourns Inc.
5 338
In Stock
1 : 9,82000 Kč
Cut Tape (CT)
2 000 : 5,10414 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
2.15 A
3A
Unshielded
58mOhm Max
28 @ 7.96MHz
65MHz
-
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
SRN6045TA-SERIES
SRN6045TA-4R7M
FIXED IND 4.7UH 4.5A 26 MOHM SMD
Bourns Inc.
5 238
In Stock
1 : 9,82000 Kč
Cut Tape (CT)
1 000 : 5,41311 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
4.5 A
6.8A
Shielded
26mOhm
15 @ 1MHz
40MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN8040
SRN8040-101M
FIXED IND 100UH 1A 400 MOHM SMD
Bourns Inc.
92 550
In Stock
1 : 11,56000 Kč
Cut Tape (CT)
1 000 : 6,42228 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
1 A
1A
Shielded
400mOhm Max
10 @ 796kHz
6MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.157" (4.00mm)
Showing
of 10 486

Bourns Inc. Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.