Configurable Switch Body Selector Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09454532203

DigiKey Part Number
1195-09454532203-ND
Manufacturer
Manufacturer Product Number
09454532203
Description
HAR-SWITCH LATCHING 90
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
har-switch, 30.5mm
Panel Cutout Dimensions
30.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1792,04000 Kč792,04 Kč
10683,31700 Kč6 833,17 Kč
30636,64533 Kč19 099,36 Kč
50616,01000 Kč30 800,50 Kč
100589,02330 Kč58 902,33 Kč
250555,08128 Kč138 770,32 Kč
Manufacturers Standard Package
Unit Price without VAT:792,04000 Kč
Unit Price with VAT:958,36840 Kč