
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | har-button, 22.3mm | |
Panel Cutout Dimensions | 22.3mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,10000 Kč | 629,10 Kč |
| 10 | 542,77700 Kč | 5 427,77 Kč |
| 30 | 505,72967 Kč | 15 171,89 Kč |
| 50 | 489,35000 Kč | 24 467,50 Kč |
| 100 | 467,92990 Kč | 46 792,99 Kč |
| 250 | 440,98908 Kč | 110 247,27 Kč |
| Unit Price without VAT: | 629,10000 Kč |
|---|---|
| Unit Price with VAT: | 761,21100 Kč |

