
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | har-stop, 22.3mm | |
Panel Cutout Dimensions | 22.3mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 843,91000 Kč | 843,91 Kč |
| 5 | 736,19000 Kč | 3 680,95 Kč |
| 10 | 694,06800 Kč | 6 940,68 Kč |
| 30 | 632,08167 Kč | 18 962,45 Kč |
| 50 | 605,12460 Kč | 30 256,23 Kč |
| 100 | 570,31200 Kč | 57 031,20 Kč |
| Unit Price without VAT: | 843,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 021,13110 Kč |

