
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | har-switch, 22.3mm | |
Panel Cutout Dimensions | 22.3mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 050,53000 Kč | 1 050,53 Kč |
| 10 | 906,14800 Kč | 9 061,48 Kč |
| 30 | 844,21767 Kč | 25 326,53 Kč |
| 50 | 816,81800 Kč | 40 840,90 Kč |
| 100 | 780,99960 Kč | 78 099,96 Kč |
| 250 | 735,94044 Kč | 183 985,11 Kč |
| Unit Price without VAT: | 1 050,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 271,14130 Kč |

