Configurable Switch Lens Yellow Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09454532601

DigiKey Part Number
1195-09454532601-ND
Manufacturer
Manufacturer Product Number
09454532601
Description
BUTTON CAP YELLOW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Lens Yellow Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Color
Yellow
Shape
Round
(Select First, Then Apply Filters) Compatible Series
Harting, 30.5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,47000 Kč60,47 Kč
1054,80500 Kč548,05 Kč
3052,28500 Kč1 568,55 Kč
5051,14700 Kč2 557,35 Kč
10049,64350 Kč4 964,35 Kč
25047,72172 Kč11 930,43 Kč
50046,31822 Kč23 159,11 Kč
1 00044,95483 Kč44 954,83 Kč
5 00041,94069 Kč209 703,45 Kč
Manufacturers Standard Package
Unit Price without VAT:60,47000 Kč
Unit Price with VAT:73,16870 Kč