Configurable Contact Block SPST-NC 1mA @ 5VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NC 1mA @ 5VAC
09454530101
09454530101

09454530101

DigiKey Part Number
1195-09454530101-ND
Manufacturer
Manufacturer Product Number
09454530101
Description
CONTACT BLOCK 1NC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NC 1mA @ 5VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
1mA @ 5VAC
(Select First, Then Apply Filters) Compatible Series
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1340,17000 Kč340,17 Kč
20299,05350 Kč5 981,07 Kč
40290,25525 Kč11 610,21 Kč
60285,22983 Kč17 113,79 Kč
100279,01720 Kč27 901,72 Kč
260267,75438 Kč69 616,14 Kč
500260,30716 Kč130 153,58 Kč
Manufacturers Standard Package
Unit Price without VAT:340,17000 Kč
Unit Price with VAT:411,60570 Kč