
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | E-Stop, Round | |
(Select First, Then Apply Filters) Compatible Series | har-stop, 30.5mm | |
Panel Cutout Dimensions | 30.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 086,44000 Kč | 1 086,44 Kč |
| 5 | 947,72400 Kč | 4 738,62 Kč |
| 10 | 893,48600 Kč | 8 934,86 Kč |
| 30 | 813,66567 Kč | 24 409,97 Kč |
| 50 | 778,95020 Kč | 38 947,51 Kč |
| 100 | 734,12370 Kč | 73 412,37 Kč |
| Unit Price without VAT: | 1 086,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 314,59240 Kč |

