
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | har-switch, 30.5mm | |
Panel Cutout Dimensions | 30.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 077,83000 Kč | 1 077,83 Kč |
| 10 | 929,70700 Kč | 9 297,07 Kč |
| 30 | 866,16067 Kč | 25 984,82 Kč |
| 50 | 838,05120 Kč | 41 902,56 Kč |
| 100 | 801,29420 Kč | 80 129,42 Kč |
| 250 | 755,06204 Kč | 188 765,51 Kč |
| Unit Price without VAT: | 1 077,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 304,17430 Kč |

