Configurable Switch Body Keylock Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09454532304

DigiKey Part Number
1195-09454532304-ND
Manufacturer
Manufacturer Product Number
09454532304
Description
HAR-KEY LATCHING 90
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Keylock Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Keylock
(Select First, Then Apply Filters) Compatible Series
har-key, 30.5mm
Panel Cutout Dimensions
30.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 386,71000 Kč1 386,71 Kč
101 196,02500 Kč11 960,25 Kč
301 114,20300 Kč33 426,09 Kč
501 078,00380 Kč53 900,19 Kč
1001 030,67840 Kč103 067,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 386,71000 Kč
Unit Price with VAT:1 677,91910 Kč