
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | har-key, 30.5mm | |
Panel Cutout Dimensions | 30.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 654,85000 Kč | 1 654,85 Kč |
| 10 | 1 427,29700 Kč | 14 272,97 Kč |
| 30 | 1 329,58633 Kč | 39 887,59 Kč |
| 50 | 1 286,36680 Kč | 64 318,34 Kč |
| 100 | 1 229,85920 Kč | 122 985,92 Kč |
| Unit Price without VAT: | 1 654,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 002,36850 Kč |

