Configurable Switch Body Selector Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09454532204

DigiKey Part Number
1195-09454532204-ND
Manufacturer
Manufacturer Product Number
09454532204
Description
HAR-SWITCH LATCHING 2X 45
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
har-switch, 30.5mm
Panel Cutout Dimensions
30.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 015,88000 Kč1 015,88 Kč
10876,37300 Kč8 763,73 Kč
30816,48633 Kč24 494,59 Kč
50789,99520 Kč39 499,76 Kč
100755,35480 Kč75 535,48 Kč
250711,78180 Kč177 945,45 Kč
Manufacturers Standard Package
Unit Price without VAT:1 015,88000 Kč
Unit Price with VAT:1 229,21480 Kč