
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | har-key, 22.3mm | |
Panel Cutout Dimensions | 22.3mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 804,78000 Kč | 1 804,78 Kč |
| 10 | 1 556,56100 Kč | 15 565,61 Kč |
| 30 | 1 449,98200 Kč | 43 499,46 Kč |
| 50 | 1 402,83020 Kč | 70 141,51 Kč |
| 100 | 1 341,18850 Kč | 134 118,85 Kč |
| Unit Price without VAT: | 1 804,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 183,78380 Kč |

