
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | har-switch, 22.3mm | |
Panel Cutout Dimensions | 22.3mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 910,26000 Kč | 910,26 Kč |
| 10 | 785,24100 Kč | 7 852,41 Kč |
| 30 | 731,59833 Kč | 21 947,95 Kč |
| 50 | 707,87200 Kč | 35 393,60 Kč |
| 100 | 676,84950 Kč | 67 684,95 Kč |
| 250 | 637,82012 Kč | 159 455,03 Kč |
| Unit Price without VAT: | 910,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 101,41460 Kč |

