Configurable Switch Body E-Stop, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09454532500

DigiKey Part Number
1195-09454532500-ND
Manufacturer
Manufacturer Product Number
09454532500
Description
HAR-STOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
E-Stop, Round
(Select First, Then Apply Filters) Compatible Series
har-stop, 30.5mm
Panel Cutout Dimensions
30.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1969,90000 Kč969,90 Kč
5846,05200 Kč4 230,26 Kč
10797,63000 Kč7 976,30 Kč
30726,38367 Kč21 791,51 Kč
50695,39500 Kč34 769,75 Kč
100655,37700 Kč65 537,70 Kč
Manufacturers Standard Package
Unit Price without VAT:969,90000 Kč
Unit Price with VAT:1 173,57900 Kč