
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | har-key, 30.5mm | |
Panel Cutout Dimensions | 30.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 511,44000 Kč | 1 511,44 Kč |
| 10 | 1 303,61900 Kč | 13 036,19 Kč |
| 30 | 1 214,40533 Kč | 36 432,16 Kč |
| 50 | 1 174,94300 Kč | 58 747,15 Kč |
| 100 | 1 123,35310 Kč | 112 335,31 Kč |
| Unit Price without VAT: | 1 511,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 828,84240 Kč |

