
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | har-button, 22.3mm | |
Panel Cutout Dimensions | 22.3mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,78000 Kč | 672,78 Kč |
| 10 | 580,42700 Kč | 5 804,27 Kč |
| 30 | 540,81033 Kč | 16 224,31 Kč |
| 50 | 523,28700 Kč | 26 164,35 Kč |
| 100 | 500,37600 Kč | 50 037,60 Kč |
| 250 | 471,55880 Kč | 117 889,70 Kč |
| Unit Price without VAT: | 672,78000 Kč |
|---|---|
| Unit Price with VAT: | 814,06380 Kč |

