Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09454530501

DigiKey Part Number
1195-09454530501-ND
Manufacturer
Manufacturer Product Number
09454530501
Description
MODULE HOLDER 5 CONTACT BLOCKS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Holder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,66000 Kč131,66 Kč
10119,22700 Kč1 192,27 Kč
30113,72533 Kč3 411,76 Kč
50111,24740 Kč5 562,37 Kč
100107,97590 Kč10 797,59 Kč
250103,79480 Kč25 948,70 Kč
500100,73916 Kč50 369,58 Kč
1 00097,77278 Kč97 772,78 Kč
Manufacturers Standard Package
Unit Price without VAT:131,66000 Kč
Unit Price with VAT:159,30860 Kč