Configurable Contact Block DPST-NO/NC 1mA @ 5VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block DPST-NO/NC 1mA @ 5VAC
09454530300
09454530300

09454530300

DigiKey Part Number
1195-09454530300-ND
Manufacturer
Manufacturer Product Number
09454530300
Description
CONTACT BLOCK SM 1NC (+1NO)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPST-NO/NC 1mA @ 5VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Circuit
DPST-NO/NC
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
1mA @ 5VAC
(Select First, Then Apply Filters) Compatible Series
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1801,91000 Kč801,91 Kč
20704,84000 Kč14 096,80 Kč
40684,08325 Kč27 363,33 Kč
60672,22300 Kč40 333,38 Kč
100657,57340 Kč65 757,34 Kč
260631,01896 Kč164 064,93 Kč
Manufacturers Standard Package
Unit Price without VAT:801,91000 Kč
Unit Price with VAT:970,31110 Kč