Nordic Semiconductor ASA RF Transceiver ICs

Results: 207
Stocking Options
Environmental Options
Media
Exclude
207Results
Applied FiltersRemove All

Showing
of 207
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
20-VFQFN Exposed Pad
NRF24L01P-T
IC RF TXRX ISM>1GHZ 20QFN
Nordic Semiconductor ASA
9 926
In Stock
1 : 50,31000 Kč
Tray
-
Tray
Active
Not Verified
TxRx Only
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
-
SPI
-
1.9V ~ 3.6V
12.6mA ~ 13.5mA
7mA ~ 11.3mA
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
20-VFQFN Exposed Pad
NRF24L01P-R
IC RF TXRX ISM>1GHZ 20QFN
Nordic Semiconductor ASA
4 869
In Stock
1 000 : 51,31253 Kč
Cut Tape (CT)
4 000 : 43,31952 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
-
SPI
-
1.9V ~ 3.6V
12.6mA ~ 13.5mA
7mA ~ 11.3mA
-40°C ~ 85°C
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
2 992
In Stock
1 : 52,64000 Kč
Cut Tape (CT)
4 000 : 44,71692 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
4dBm
-96dBm
192kB Flash, 24kB RAM
ADC, PDM, PWM, SPI, UART
-
1.7V ~ 3.6V
4.6mA
4.6mA ~ 7mA
-
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
8 440
In Stock
1 : 58,46000 Kč
Cut Tape (CT)
1 000 : 47,97740 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
TxRx Only
Bluetooth, General ISM > 1GHz
Bluetooth v4.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
128kB Flash, 16kB RAM
I2C, SPI, UART
32
1.8V ~ 3.6V
9.7mA ~ 13.4mA
4.7mA ~ 16mA
-25°C ~ 75°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
33-WLCSP
NRF52811-CAAA-R
IC RF TXRX+MCU 802.15.4 33WLCSP
Nordic Semiconductor ASA
19 085
In Stock
1 : 63,12000 Kč
Cut Tape (CT)
7 000 : 52,63547 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread
-
2.4GHz
2Mbps
4dBm
-104dBm
192kB Flash, 24kB RAM
ADC, PDM, PWM, SPI, UART
-
1.7V ~ 3.6V
4.6mA ~ 5.2mA
4.6mA ~ 7mA
-
-
-
Surface Mount
33-UFBGA, WLCSP
33-WLCSP (2.48x2.46)
33-WLCSP
NRF52811-CAAA-R7
IC RF TXRX+MCU 802.15.4 33WLCSP
Nordic Semiconductor ASA
4 260
In Stock
1 : 63,12000 Kč
Cut Tape (CT)
1 500 : 52,63540 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread
-
2.4GHz
2Mbps
4dBm
-104dBm
192kB Flash, 24kB RAM
ADC, PDM, PWM, SPI, UART
-
1.7V ~ 3.6V
4.6mA ~ 5.2mA
4.6mA ~ 7mA
-
-
-
Surface Mount
33-UFBGA, WLCSP
33-WLCSP (2.48x2.46)
490
In Stock
1 : 64,28000 Kč
Tray
-
Tray
Active
Not Verified
TxRx Only
Bluetooth
Bluetooth v4.0
GFSK
2.4GHz
1Mbps
0dBm
-87dBm
-
I2C, SPI, UART
-
1.9V ~ 3.6V
11.1mA ~ 14.6mA
6.6mA ~ 12.7mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
6 046
In Stock
1 : 64,51000 Kč
Cut Tape (CT)
3 000 : 56,12921 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth, General ISM > 1GHz
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
256kB Flash, 32kB RAM
I2C, SPI, UART
32
1.7V ~ 3.6V
6.5mA
7.1mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
32 QFN
NRF52811-QCAA-R
IC RF TXRX+MCU 802.15.4 32QFN
Nordic Semiconductor ASA
3 782
In Stock
1 : 64,51000 Kč
Cut Tape (CT)
4 000 : 53,56729 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread
-
2.4GHz
2Mbps
4dBm
-104dBm
192kB Flash, 24kB RAM
ADC, PDM, PWM, SPI, UART
17
1.7V ~ 3.6V
3.5mA ~ 11.2mA
2.1mA ~ 15.4mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
40 QFN
NRF52820-QDAA-R
IC RF TXRX+MCU 802.15.4 40QFN
Nordic Semiconductor ASA
37 024
In Stock
1 : 65,68000 Kč
Cut Tape (CT)
4 000 : 56,12896 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-95dBm
256kB Flash, 32kB RAM
GPIO, I2S, SPI, UART, USB
18
1.7V ~ 5.5V
4.7mA
4.9mA
-40°C ~ 105°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
40 QFN
NRF52820-QDAA-D-R
IC RF TXRX+MCU 802.15.4 40QFN
Nordic Semiconductor ASA
2 263
In Stock
1 : 65,68000 Kč
Cut Tape (CT)
4 000 : 56,12896 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
FSK
2.4GHz
2Mbps
8dBm
-95dBm
256kB Flash, 32kB RAM
SPI, UART, USB
18
1.7V ~ 5.5V
3.4mA ~ 10.9mA
2.3mA ~ 30mA
-40°C ~ 105°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
24 QFN
NRF2401AG
IC RF TXRX ISM>1GHZ 24QFN
Nordic Semiconductor ASA
5 028
In Stock
1 : 69,87000 Kč
Tray
-
Tray
Active
Not Verified
TxRx Only
General ISM > 1GHz
-
GFSK
2.4GHz
1Mbps
0dBm
-93dBm
-
SPI
-
1.9V ~ 3.6V
18mA ~ 25mA
8.8mA ~ 13mA
-40°C ~ 85°C
-
-
Surface Mount
24-VQFN Exposed Pad
24-QFN (5x5)
64 356
In Stock
1 : 72,66000 Kč
Cut Tape (CT)
1 000 : 59,42956 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
TxRx Only
Bluetooth, General ISM > 1GHz
Bluetooth v4.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
256kB Flash, 16kB RAM
I2C, SPI, UART
32
1.8V ~ 3.6V
9.7mA ~ 13.4mA
4.7mA ~ 16mA
-25°C ~ 75°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
966
In Stock
1 : 75,46000 Kč
Cut Tape (CT)
3 000 : 61,71850 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
TxRx Only
Bluetooth, General ISM > 1GHz
Bluetooth v4.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
256kB Flash, 32kB RAM
I2C, SPI, UART
32
1.8V ~ 3.6V
9.7mA ~ 13.4mA
4.7mA ~ 16mA
-25°C ~ 75°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
50-WLCSP
NRF52832-CIAA-R
IC RF TXRX+MCU ISM>1GHZ 50WLCSP
Nordic Semiconductor ASA
113 448
In Stock
1 : 78,02000 Kč
Cut Tape (CT)
7 000 : 66,60977 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
General ISM > 1GHz
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
512kB Flash, 64kB RAM
I2S, SPI, UART
32
1.7V ~ 3.6V
5.4mA
7.5mA
-
-
-
Surface Mount
50-XFBGA, WLCSP
50-WLCSP (2.96x3.23)
6 859
In Stock
1 : 78,02000 Kč
Cut Tape (CT)
1 500 : 66,60971 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
512kB Flash, 64kB RAM
I2S, SPI, UART
32
1.7V ~ 3.6V
5.4mA
7.5mA
-
-
-
Surface Mount
50-XFBGA, WLCSP
50-WLCSP (2.96x3.23)
224 169
In Stock
1 : 80,82000 Kč
Cut Tape (CT)
3 000 : 68,93879 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
TxRx + MCU
Bluetooth, General ISM > 1GHz
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
512kB Flash, 64kB RAM
I2C, SPI, UART
32
1.7V ~ 3.6V
5.5mA ~ 10.4mA
5.5mA ~ 15.2mA
-40°C ~ 85°C
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
65 826
In Stock
1 : 80,82000 Kč
Cut Tape (CT)
1 000 : 68,93887 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
512kB Flash, 64kB RAM
I2S, SPI, UART
32
1.7V ~ 3.6V
5.4mA
7.5mA
-
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
21 062
In Stock
1 : 80,82000 Kč
Tray
Tray
Active
Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
512kB Flash, 64kB RAM
I2S, SPI, UART
32
1.7V ~ 3.6V
5.4mA
7.5mA
-
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
990
In Stock
1 : 80,82000 Kč
Cut Tape (CT)
1 000 : 68,93887 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
Bluetooth
Bluetooth v5.3
FSK
2.4GHz
2Mbps
4dBm
-96dBm
512kB Flash, 64kB RAM
I2S, SPI, UART
32
1.7V ~ 3.6V
3.5mA ~ 12.9mA
2.7mA ~ 16.6mA
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (6x6)
32-VFQFN Exposed Pad
NRF9E5-REEL
IC RF TXRX+MCU ISM<1GHZ 32QFN
Nordic Semiconductor ASA
7 824
In Stock
1 000 : 81,24484 Kč
Cut Tape (CT)
2 500 : 66,37650 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
General ISM < 1GHz
-
GFSK
433MHz, 868MHz, 915MHz
50kbps
10dBm
-100dBm
4.25kB RAM
SPI
8
1.9V ~ 3.6V
12.5mA
9mA ~ 30mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
32-VFQFN Exposed Pad
NRF9E5
IC RF TXRX+MCU ISM<1GHZ 32QFN
Nordic Semiconductor ASA
4 197
In Stock
1 : 83,84000 Kč
Tray
-
Tray
Active
Not Verified
TxRx + MCU
General ISM < 1GHz
-
GFSK
433MHz, 868MHz, 915MHz
50kbps
10dBm
-100dBm
4.25kB RAM
SPI
8
1.9V ~ 3.6V
12.5mA
9mA ~ 30mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
32-VFQFN Exposed Pad
NRF24LE1-F16Q32-T
IC RF TXRX+MCU ISM>1GHZ 32QFN
Nordic Semiconductor ASA
784
In Stock
1 : 92,23000 Kč
Tray
-
Tray
Active
Not Verified
TxRx + MCU
General ISM > 1GHz
-
GFSK
2.4GHz
2Mbps
0dBm
-94dBm
16kB Flash, 1kB SRAM
I2C, JTAG, SPI, UART
15
1.9V ~ 3.6V
12.4mA ~ 13.3mA
6.8mA ~ 11.1mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
32-VFQFN Exposed Pad
NRF905
IC RF TXRX ISM<1GHZ 32QFN
Nordic Semiconductor ASA
4 900
In Stock
1 : 92,69000 Kč
Tray
-
Tray
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
GFSK
433MHz, 868MHz, 915MHz
50kbps
10dBm
-100dBm
-
SPI
-
1.9V ~ 3.6V
12.5mA
9mA ~ 30mA
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
40 QFN
NRF52833-QDAA-R
IC RF TXRX+MCU 802.15.4 40QFN
Nordic Semiconductor ASA
8 554
In Stock
1 : 95,95000 Kč
Cut Tape (CT)
4 000 : 81,98098 Kč
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
802.15.4, Bluetooth
Bluetooth v5.3, Thread, Zigbee®
-
2.4GHz
2Mbps
8dBm
-103dBm
512kB Flash, 128kB RAM
ADC, I2S, PWM, SPI, UART, USB
18
1.7V ~ 5.5V
3.4mA ~ 10.7mA
2.3mA ~ 30.4mA
-40°C ~ 105°C
-
-
Surface Mount
40-VFQFN Exposed Pad
40-QFN (5x5)
Showing
of 207

Nordic Semiconductor ASA RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.