
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | har-button, 30.5mm | |
Panel Cutout Dimensions | 30.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,30000 Kč | 612,30 Kč |
| 10 | 528,26800 Kč | 5 282,68 Kč |
| 30 | 492,21400 Kč | 14 766,42 Kč |
| 50 | 476,26820 Kč | 23 813,41 Kč |
| 100 | 455,42350 Kč | 45 542,35 Kč |
| 250 | 429,20416 Kč | 107 301,04 Kč |
| 500 | 410,33242 Kč | 205 166,21 Kč |
| Unit Price without VAT: | 612,30000 Kč |
|---|---|
| Unit Price with VAT: | 740,88300 Kč |

