



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 394,63000 Kč | 1 394,63 Kč |
| 20 | 1 225,69200 Kč | 24 513,84 Kč |
| 40 | 1 189,58825 Kč | 47 583,53 Kč |
| 60 | 1 168,96433 Kč | 70 137,86 Kč |
| 100 | 1 143,48530 Kč | 114 348,53 Kč |
| Unit Price without VAT: | 1 394,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 687,50230 Kč |

