Configurable Switch Body Pushbutton, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09454532103

DigiKey Part Number
1195-09454532103-ND
Manufacturer
Manufacturer Product Number
09454532103
Description
HAR-BUTTON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
har-button, 30.5mm
Panel Cutout Dimensions
30.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1469,31000 Kč469,31 Kč
10404,98800 Kč4 049,88 Kč
30377,37600 Kč11 321,28 Kč
50365,15940 Kč18 257,97 Kč
100349,19250 Kč34 919,25 Kč
250329,10752 Kč82 276,88 Kč
500314,65126 Kč157 325,63 Kč
Manufacturers Standard Package
Unit Price without VAT:469,31000 Kč
Unit Price with VAT:567,86510 Kč