
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | har-switch, 22.3mm | |
Panel Cutout Dimensions | 22.3mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 055,99000 Kč | 1 055,99 Kč |
| 10 | 910,99800 Kč | 9 109,98 Kč |
| 30 | 848,72500 Kč | 25 461,75 Kč |
| 50 | 821,18560 Kč | 41 059,28 Kč |
| 100 | 785,17190 Kč | 78 517,19 Kč |
| 250 | 739,87460 Kč | 184 968,65 Kč |
| Unit Price without VAT: | 1 055,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 277,74790 Kč |

