
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Transparent | |
Shape | Round | |
(Select First, Then Apply Filters) Compatible Series | Harting, 30.5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 54,80500 Kč | 548,05 Kč |
| 30 | 52,28500 Kč | 1 568,55 Kč |
| 50 | 51,14700 Kč | 2 557,35 Kč |
| 100 | 49,64350 Kč | 4 964,35 Kč |
| 250 | 47,72172 Kč | 11 930,43 Kč |
| 500 | 46,31822 Kč | 23 159,11 Kč |
| 1 000 | 44,95483 Kč | 44 954,83 Kč |
| 5 000 | 41,94069 Kč | 209 703,45 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |

