



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 1mA @ 5VAC | |
(Select First, Then Apply Filters) Compatible Series | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,52000 Kč | 284,52 Kč |
| 20 | 250,10700 Kč | 5 002,14 Kč |
| 40 | 242,74750 Kč | 9 709,90 Kč |
| 60 | 238,54083 Kč | 14 312,45 Kč |
| 100 | 233,34660 Kč | 23 334,66 Kč |
| 260 | 223,92750 Kč | 58 221,15 Kč |
| 500 | 217,70012 Kč | 108 850,06 Kč |
| Unit Price without VAT: | 284,52000 Kč |
|---|---|
| Unit Price with VAT: | 344,26920 Kč |

