Configurable Switch Body Keylock Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09454531304

DigiKey Part Number
1195-09454531304-ND
Manufacturer
Manufacturer Product Number
09454531304
Description
HAR-KEY LATCHING 90
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Keylock Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Keylock
(Select First, Then Apply Filters) Compatible Series
har-key, 22.3mm
Panel Cutout Dimensions
22.3mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 248,33000 Kč1 248,33 Kč
101 076,77700 Kč10 767,77 Kč
301 003,14433 Kč30 094,33 Kč
50970,57380 Kč48 528,69 Kč
100927,98140 Kč92 798,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 248,33000 Kč
Unit Price with VAT:1 510,47930 Kč