Configurable Switch Body Keylock Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09454532301

DigiKey Part Number
1195-09454532301-ND
Manufacturer
Manufacturer Product Number
09454532301
Description
HAR-KEY LATCHING 90
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Keylock Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Keylock
(Select First, Then Apply Filters) Compatible Series
har-key, 30.5mm
Panel Cutout Dimensions
30.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 529,70000 Kč1 529,70 Kč
101 319,28300 Kč13 192,83 Kč
301 228,99900 Kč36 869,97 Kč
501 189,06640 Kč59 453,32 Kč
1001 136,84430 Kč113 684,43 Kč
Manufacturers Standard Package
Unit Price without VAT:1 529,70000 Kč
Unit Price with VAT:1 850,93700 Kč