
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | har-switch, 22.3mm | |
Panel Cutout Dimensions | 30.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 158,25000 Kč | 1 158,25 Kč |
| 10 | 999,14800 Kč | 9 991,48 Kč |
| 30 | 930,83433 Kč | 27 925,03 Kč |
| 50 | 900,61260 Kč | 45 030,63 Kč |
| 100 | 861,10910 Kč | 86 110,91 Kč |
| 250 | 811,40976 Kč | 202 852,44 Kč |
| Unit Price without VAT: | 1 158,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 401,48250 Kč |

