Configurable Contact Block SPST-NO 1mA @ 5VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NO 1mA @ 5VAC
09454530200
09454530200

09454530200

DigiKey Part Number
1195-09454530200-ND
Manufacturer
Manufacturer Product Number
09454530200
Description
CONTACT BLOCK 1NO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 1mA @ 5VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
1mA @ 5VAC
(Select First, Then Apply Filters) Compatible Series
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1285,99000 Kč285,99 Kč
20251,43000 Kč5 028,60 Kč
40244,02825 Kč9 761,13 Kč
60239,80067 Kč14 388,04 Kč
100234,57920 Kč23 457,92 Kč
260225,11150 Kč58 528,99 Kč
500218,85124 Kč109 425,62 Kč
Manufacturers Standard Package
Unit Price without VAT:285,99000 Kč
Unit Price with VAT:346,04790 Kč