
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | har-button, 30.5mm | |
Panel Cutout Dimensions | 30.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 843,70000 Kč | 843,70 Kč |
| 10 | 727,85400 Kč | 7 278,54 Kč |
| 30 | 678,13033 Kč | 20 343,91 Kč |
| 50 | 656,14560 Kč | 32 807,28 Kč |
| 100 | 627,39710 Kč | 62 739,71 Kč |
| 250 | 591,23312 Kč | 147 808,28 Kč |
| Unit Price without VAT: | 843,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 020,87700 Kč |

