Configurable Switch Body Keylock Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09454531303

DigiKey Part Number
1195-09454531303-ND
Manufacturer
Manufacturer Product Number
09454531303
Description
HAR-KEY LATCHING 2X 90
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Keylock Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Keylock
(Select First, Then Apply Filters) Compatible Series
har-key, 22.3mm
Panel Cutout Dimensions
22.3mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 668,29000 Kč1 668,29 Kč
101 438,80400 Kč14 388,04 Kč
301 340,30233 Kč40 209,07 Kč
501 296,73560 Kč64 836,78 Kč
1001 239,77650 Kč123 977,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 668,29000 Kč
Unit Price with VAT:2 018,63090 Kč