
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | har-key, 22.3mm | |
Panel Cutout Dimensions | 22.3mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 812,34000 Kč | 1 812,34 Kč |
| 10 | 1 563,04900 Kč | 15 630,49 Kč |
| 30 | 1 456,02233 Kč | 43 680,67 Kč |
| 50 | 1 408,68020 Kč | 70 434,01 Kč |
| 100 | 1 346,78020 Kč | 134 678,02 Kč |
| Unit Price without VAT: | 1 812,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 192,93140 Kč |

