
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | har-key, 22.3mm | |
Panel Cutout Dimensions | 22.3mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,95000 $ | 85,95 $ |
| 10 | 74,12900 $ | 741,29 $ |
| 30 | 69,05333 $ | 2 071,60 $ |
| 50 | 66,80780 $ | 3 340,39 $ |
| 100 | 63,87220 $ | 6 387,22 $ |
| Unit Price without VAT: | 85,95000 $ |
|---|---|
| Unit Price with VAT: | 103,99950 $ |

