Configurable Switch Body Selector Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09454531202

DigiKey Part Number
1195-09454531202-ND
Manufacturer
Manufacturer Product Number
09454531202
Description
HAR-SWITCH GROPING 90
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
har-switch, 22.3mm
Panel Cutout Dimensions
22.3mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 062,08000 Kč1 062,08 Kč
10916,16400 Kč9 161,64 Kč
30853,54067 Kč25 606,22 Kč
50825,83880 Kč41 291,94 Kč
100789,62560 Kč78 962,56 Kč
250744,06664 Kč186 016,66 Kč
Manufacturers Standard Package
Unit Price without VAT:1 062,08000 Kč
Unit Price with VAT:1 285,11680 Kč