Configurable Switch Body Keylock Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09454531305

DigiKey Part Number
1195-09454531305-ND
Manufacturer
Manufacturer Product Number
09454531305
Description
HAR-KEY LATCHING 90
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Keylock Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Keylock
(Select First, Then Apply Filters) Compatible Series
har-key, 22.3mm
Panel Cutout Dimensions
22.3mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 666,19000 Kč1 666,19 Kč
101 436,93500 Kč14 369,35 Kč
301 338,56667 Kč40 157,00 Kč
501 295,05580 Kč64 752,79 Kč
1001 238,17020 Kč123 817,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 666,19000 Kč
Unit Price with VAT:2 016,08990 Kč