Configurable Switch Body Selector Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09454532205

DigiKey Part Number
1195-09454532205-ND
Manufacturer
Manufacturer Product Number
09454532205
Description
HAR-SWITCH GROPING 2X 45
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Momentary
Illumination
Non-Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
har-switch, 30.5mm
Panel Cutout Dimensions
30.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 013,57000 Kč1 013,57 Kč
10874,44100 Kč8 744,41 Kč
30814,67333 Kč24 440,20 Kč
50788,24400 Kč39 412,20 Kč
100753,68120 Kč75 368,12 Kč
250710,20360 Kč177 550,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 013,57000 Kč
Unit Price with VAT:1 226,41970 Kč