
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | har-button, 22.3mm | |
Panel Cutout Dimensions | 22.3mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,70000 Kč | 477,70 Kč |
| 10 | 412,23300 Kč | 4 122,33 Kč |
| 30 | 384,12333 Kč | 11 523,70 Kč |
| 50 | 371,69400 Kč | 18 584,70 Kč |
| 100 | 355,43940 Kč | 35 543,94 Kč |
| 250 | 334,99284 Kč | 83 748,21 Kč |
| 500 | 320,27746 Kč | 160 138,73 Kč |
| Unit Price without VAT: | 477,70000 Kč |
|---|---|
| Unit Price with VAT: | 578,01700 Kč |

