Configurable Switch Body Pushbutton, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09454531101

DigiKey Part Number
1195-09454531101-ND
Manufacturer
Manufacturer Product Number
09454531101
Description
HAR-BUTTON RING ILLUMINATION
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
har-button, 22.3mm
Panel Cutout Dimensions
22.3mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1802,75000 Kč802,75 Kč
10692,55600 Kč6 925,56 Kč
30645,26867 Kč19 358,06 Kč
50624,35040 Kč31 217,52 Kč
100597,00040 Kč59 700,04 Kč
250562,59268 Kč140 648,17 Kč
Manufacturers Standard Package
Unit Price without VAT:802,75000 Kč
Unit Price with VAT:971,32750 Kč