Configurable Switch Body Selector Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09454531205

DigiKey Part Number
1195-09454531205-ND
Manufacturer
Manufacturer Product Number
09454531205
Description
HAR-SWITCH LATCHING 2X 45
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
har-switch, 22.3mm
Panel Cutout Dimensions
22.3mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1906,48000 Kč906,48 Kč
10781,98700 Kč7 819,87 Kč
30728,56067 Kč21 856,82 Kč
50704,92380 Kč35 246,19 Kč
100674,02950 Kč67 402,95 Kč
250635,16684 Kč158 791,71 Kč
Manufacturers Standard Package
Unit Price without VAT:906,48000 Kč
Unit Price with VAT:1 096,84080 Kč