
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | har-switch, 22.3mm | |
Panel Cutout Dimensions | 22.3mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 054,10000 Kč | 1 054,10 Kč |
| 10 | 909,38100 Kč | 9 093,81 Kč |
| 30 | 847,22733 Kč | 25 416,82 Kč |
| 50 | 819,72840 Kč | 40 986,42 Kč |
| 100 | 783,78390 Kč | 78 378,39 Kč |
| 250 | 738,56348 Kč | 184 640,87 Kč |
| Unit Price without VAT: | 1 054,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 275,46100 Kč |

