Configurable Switch Body Keylock Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09454532305

DigiKey Part Number
1195-09454532305-ND
Manufacturer
Manufacturer Product Number
09454532305
Description
HAR-KEY LATCHING 90
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Keylock Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Keylock
(Select First, Then Apply Filters) Compatible Series
har-key, 30.5mm
Panel Cutout Dimensions
30.5mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 378,94000 Kč1 378,94 Kč
101 189,39000 Kč11 893,90 Kč
301 108,02233 Kč33 240,67 Kč
501 072,02760 Kč53 601,38 Kč
1001 024,97330 Kč102 497,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 378,94000 Kč
Unit Price with VAT:1 668,51740 Kč