Configurable Switch Body E-Stop, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09454531501

DigiKey Part Number
1195-09454531501-ND
Manufacturer
Manufacturer Product Number
09454531501
Description
HAR-STOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
E-Stop, Round
(Select First, Then Apply Filters) Compatible Series
har-stop, 22.3mm
Panel Cutout Dimensions
22.3mm (Round)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 009,37000 Kč1 009,37 Kč
5880,48800 Kč4 402,44 Kč
10830,11400 Kč8 301,14 Kč
30755,95600 Kč22 678,68 Kč
50723,70860 Kč36 185,43 Kč
100682,06120 Kč68 206,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 009,37000 Kč
Unit Price with VAT:1 221,33770 Kč