Configurable Contact Block SPST-NO 1mA @ 5VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NO 1mA @ 5VAC
09454530201
09454530201

09454530201

DigiKey Part Number
1195-09454530201-ND
Manufacturer
Manufacturer Product Number
09454530201
Description
CONTACT BLOCK 1NO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 1mA @ 5VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
1mA @ 5VAC
(Select First, Then Apply Filters) Compatible Series
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1489,88000 Kč489,88 Kč
20430,50100 Kč8 610,02 Kč
40417,83400 Kč16 713,36 Kč
60410,59133 Kč24 635,48 Kč
100401,64760 Kč40 164,76 Kč
260385,42962 Kč100 211,70 Kč
500374,70722 Kč187 353,61 Kč
Manufacturers Standard Package
Unit Price without VAT:489,88000 Kč
Unit Price with VAT:592,75480 Kč