


09151000703 | |
|---|---|
DigiKey Part Number | 1195-8638-ND |
Manufacturer | |
Manufacturer Product Number | 09151000703 |
Description | CONN INSERT SHELL INLINE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 09151000703 Models |
Category | Shell Material Copper Zinc Alloy |
Manufacturer HARTING | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type Insert Shell | Shielding Shielded |
Shell Size - Insert M23 | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 471,33000 Kč | 1 471,33 Kč |
| 10 | 1 250,59900 Kč | 12 505,99 Kč |
| 25 | 1 172,35200 Kč | 29 308,80 Kč |
| 50 | 1 116,45520 Kč | 55 822,76 Kč |
| 100 | 1 063,22950 Kč | 106 322,95 Kč |
| Unit Price without VAT: | 1 471,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 780,30930 Kč |






































