




09151193001 | |
|---|---|
DigiKey Part Number | 1195-8693-ND |
Manufacturer | |
Manufacturer Product Number | 09151193001 |
Description | CONN INSERT MALE 19POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Insert |
Datasheet | Datasheet |
EDA/CAD Models | 09151193001 Models |
Category | Contact Size 1.0mm (16), 1.5mm (3) |
Manufacturer HARTING | Orientation Keyed |
Series | Housing Color White |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding Unshielded |
Connector Type Insert | Note Contacts Sold Separately; Insert Only, Requires Shell |
Type For Male Pins | Insert Material Polyamide (PA), Nylon |
Number of Positions 19 | Contact Shape Circular |
Shell Size - Insert M23-19 | Operating Temperature -40°C ~ 125°C |
Contact Type Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,09000 Kč | 250,09 Kč |
| 10 | 212,45800 Kč | 2 124,58 Kč |
| 25 | 199,15360 Kč | 4 978,84 Kč |
| 50 | 189,64140 Kč | 9 482,07 Kč |
| 100 | 180,59120 Kč | 18 059,12 Kč |
| 250 | 169,29092 Kč | 42 322,73 Kč |
| 500 | 161,21844 Kč | 80 609,22 Kč |
| 1 000 | 153,53192 Kč | 153 531,92 Kč |
| Unit Price without VAT: | 250,09000 Kč |
|---|---|
| Unit Price with VAT: | 302,60890 Kč |
























