Repeat Cycle Time Delay Relay SPST-NO (1 Form A) Delay 6A @ 280VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRTL24D06

DigiKey Part Number
CC2041-ND
Manufacturer
Manufacturer Product Number
DRTL24D06
Description
RELAY TIME DELAY 6A 280V DIN RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Repeat Cycle Time Delay Relay SPST-NO (1 Form A) Delay 6A @ 280VAC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
DRTL24D06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Crydom
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Solid State Relay
Function
Repeat Cycle
Circuit
SPST-NO (1 Form A)
Delay Time
-
Contact Rating @ Voltage
6A @ 280VAC
Voltage - Supply
12 ~ 24VAC/DC
Termination Style
Screw Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 16 View Now
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 171,82000 Kč2 171,82 Kč
102 068,30300 Kč20 683,03 Kč
501 974,44620 Kč98 722,31 Kč
1001 916,28800 Kč191 628,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2 171,82000 Kč
Unit Price with VAT:2 627,90220 Kč

Other Suppliers on DigiKey

16In Stock
Ships from WEC