
SS-5GL2-F | |
|---|---|
DigiKey Part Number | SW2004-ND |
Manufacturer | |
Manufacturer Product Number | SS-5GL2-F |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SS-5GL2-F Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 16gf |
Packaging Tray | Release Force 2.039gf |
Part Status Active | Operating Position 0.571" (14.5mm) |
Circuit SPDT | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 30,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 53,88100 Kč | 538,81 Kč |
| 25 | 49,98360 Kč | 1 249,59 Kč |
| 50 | 47,22040 Kč | 2 361,02 Kč |
| 100 | 44,61030 Kč | 4 461,03 Kč |
| 250 | 41,38032 Kč | 10 345,08 Kč |
| 500 | 39,09114 Kč | 19 545,57 Kč |
| 1 000 | 36,92750 Kč | 36 927,50 Kč |
| 5 000 | 34,06136 Kč | 170 306,80 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |











